Direct

BU97981KV-BZE2 | |
|---|---|
DigiKey Part Number | BU97981KV-BZE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU97981KV-BZE2 |
Description | IC DRVR 196 SEGMENT 64VQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 196 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |


