BU7421G-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.56575
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7421G-TR

DigiKey Part Number
846-BU7421G-TR-ND - Tape & Reel (TR)
846-BU7421G-CT-ND - Cut Tape (CT)
846-BU7421G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7421G-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
8.5µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.38242£1,147.26
6,000£0.37361£2,241.66
9,000£0.36920£3,322.80
15,000£0.36431£5,464.65
Manufacturers Standard Package
Unit Price without VAT:£0.38242
Unit Price with VAT:£0.45890