
BU4823G-TR | |
|---|---|
DigiKey Part Number | BU4823GTR-ND - Tape & Reel (TR) BU4823GCT-ND - Cut Tape (CT) BU4823GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4823G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4823G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.18500 | £1.85 |
| 25 | £0.16520 | £4.13 |
| 100 | £0.14250 | £14.25 |
| 250 | £0.13168 | £32.92 |
| 500 | £0.12520 | £62.60 |
| 1,000 | £0.11983 | £119.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11320 | £339.60 |
| 6,000 | £0.10996 | £659.76 |
| 9,000 | £0.10834 | £975.06 |
| 15,000 | £0.10654 | £1,598.10 |
| 21,000 | £0.10549 | £2,215.29 |
| 30,000 | £0.10448 | £3,134.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

