
BU21182FS-E2 | |
|---|---|
DigiKey Part Number | 846-BU21182FS-E2TR-ND - Tape & Reel (TR) 846-BU21182FS-E2CT-ND - Cut Tape (CT) 846-BU21182FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21182FS-E2 |
Description | BU21182FS IS A CAPACITIVE SWITCH |
Customer Reference | |
Detailed Description | Capacitive Touch 32-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | - | |
Proximity Detection | No | |
Number of Inputs | 20 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.60200 | £26.02 |
| 25 | £2.39640 | £59.91 |
| 100 | £2.16970 | £216.97 |
| 250 | £2.06180 | £515.45 |
| 500 | £1.99676 | £998.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.89916 | £3,798.32 |
| 4,000 | £1.86289 | £7,451.56 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

