
BR93G86FV-3BGTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G86FV-3BGTE2TR-ND - Tape & Reel (TR) 846-BR93G86FV-3BGTE2CT-ND - Cut Tape (CT) 846-BR93G86FV-3BGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G86FV-3BGTE2 |
Description | IC EEPROM 16KBIT MIC WIRE 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.55000 | £5.50 |
| 25 | £0.53560 | £13.39 |
| 50 | £0.52420 | £26.21 |
| 100 | £0.51270 | £51.27 |
| 250 | £0.49740 | £124.35 |
| 500 | £0.48580 | £242.90 |
| 1,000 | £0.47424 | £474.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.45905 | £1,147.62 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

