
BR93G56NUX-3BTTR | |
|---|---|
DigiKey Part Number | BR93G56NUX-3BTTR-ND - Tape & Reel (TR) BR93G56NUX-3BTCT-ND - Cut Tape (CT) BR93G56NUX-3BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G56NUX-3BTTR |
Description | IC EEPROM 2KBIT SPI VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 3 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.23500 | £2.35 |
| 25 | £0.22880 | £5.72 |
| 50 | £0.22420 | £11.21 |
| 100 | £0.21950 | £21.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19407 | £776.28 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

