
BR93G46FVM-3BGTTR | |
|---|---|
DigiKey Part Number | 846-BR93G46FVM-3BGTTR-ND - Tape & Reel (TR) 846-BR93G46FVM-3BGTTRCT-ND - Cut Tape (CT) 846-BR93G46FVM-3BGTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FVM-3BGTTR |
Description | IC EEPROM 1KBIT MICROWIRE 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.40600 | £4.06 |
| 25 | £0.39520 | £9.88 |
| 50 | £0.38680 | £19.34 |
| 100 | £0.37850 | £37.85 |
| 250 | £0.36744 | £91.86 |
| 500 | £0.35898 | £179.49 |
| 1,000 | £0.35052 | £350.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33719 | £1,011.57 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

