
BR93G46FVJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR93G46FVJ-3AGTE2-2-ND - Tape & Reel (TR) BR93G46FVJ-3AGTE2-1-ND - Cut Tape (CT) BR93G46FVJ-3AGTE2-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FVJ-3AGTE2 |
Description | IC EEPROM 1KBIT SPI 3MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37374 | £934.35 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

