EEPROM Memory IC 128Kbit SPI 20 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H128NUX-5ACTR

DigiKey Part Number
846-BR25H128NUX-5ACTR-ND - Tape & Reel (TR)
846-BR25H128NUX-5ACTRCT-ND - Cut Tape (CT)
846-BR25H128NUX-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H128NUX-5ACTR
Description
IC EEPROM 128KBIT SPI 8VSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz VSON008X2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,989
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.73100£7.31
25£0.71080£17.77
50£0.69540£34.77
100£0.67990£67.99
250£0.65944£164.86
500£0.64392£321.96
1,000£0.62843£628.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.59783£2,391.32
8,000£0.58281£4,662.48
12,000£0.57413£6,889.56
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600