
BM2P13A1J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P13A1J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P13A1J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 130kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.30300 | £13.03 |
| 50 | £1.12120 | £56.06 |
| 100 | £1.06490 | £106.49 |
| 250 | £1.00540 | £251.35 |
| 500 | £0.96954 | £484.77 |
| 1,000 | £0.94004 | £940.04 |
| 2,500 | £0.90891 | £2,272.28 |
| 5,000 | £0.89014 | £4,450.70 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

