
BM2P06B3JF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P06B3JF-E2TR-ND - Tape & Reel (TR) 846-BM2P06B3JF-E2CT-ND - Cut Tape (CT) 846-BM2P06B3JF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P06B3JF-E2 |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.82900 | £8.29 |
| 25 | £0.75160 | £18.79 |
| 100 | £0.66770 | £66.77 |
| 250 | £0.62756 | £156.89 |
| 500 | £0.60338 | £301.69 |
| 1,000 | £0.58347 | £583.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.48284 | £1,207.10 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

