
BM1Q001FJ-E2 | |
|---|---|
DigiKey Part Number | BM1Q001FJ-E2TR-ND - Tape & Reel (TR) BM1Q001FJ-E2CT-ND - Cut Tape (CT) BM1Q001FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Q001FJ-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1Q001FJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Frequency - Switching 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOP-J |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.49816 | £1,245.40 |
| 5,000 | £0.48671 | £2,433.55 |
| 7,500 | £0.48097 | £3,607.28 |
| 12,500 | £0.47461 | £5,932.62 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

