


BD950M5EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD950M5EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD950M5EFJ-CE2CT-ND - Cut Tape (CT) 846-BD950M5EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD950M5EFJ-CE2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 24.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.66900 | £6.69 |
| 25 | £0.60560 | £15.14 |
| 100 | £0.53560 | £53.56 |
| 250 | £0.50216 | £125.54 |
| 500 | £0.48196 | £240.98 |
| 1,000 | £0.47259 | £472.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.44782 | £1,119.55 |
| 5,000 | £0.43725 | £2,186.25 |
| 7,500 | £0.43196 | £3,239.70 |
| 12,500 | £0.42609 | £5,326.12 |
| 17,500 | £0.42267 | £7,396.72 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

