
BD9488F-GE2 | |
|---|---|
DigiKey Part Number | BD9488F-GE2TR-ND - Tape & Reel (TR) BD9488F-GE2CT-ND - Cut Tape (CT) BD9488F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9488F-GE2 |
Description | IC LED DRIVER CTRLR PWM 18SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9488F-GE2 Models |
Category | Voltage - Supply (Max) 18V |
Manufacturer Rohm Semiconductor | Frequency 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 18-SOIC (0.213", 5.40mm Width) |
Number of Outputs 1 | Supplier Device Package 18-SOP |
Voltage - Supply (Min) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.93700 | £9.37 |
| 25 | £0.85200 | £21.30 |
| 100 | £0.75790 | £75.79 |
| 250 | £0.71308 | £178.27 |
| 500 | £0.68606 | £343.03 |
| 1,000 | £0.68235 | £682.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.64550 | £1,291.00 |
| 4,000 | £0.63043 | £2,521.72 |
| 6,000 | £0.62288 | £3,737.28 |
| 10,000 | £0.61453 | £6,145.30 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

