


BD933N5WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD933N5WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD933N5WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD933N5WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD933N5WEFJ-CE2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.25V @ 500mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.68600 | £6.86 |
| 25 | £0.62120 | £15.53 |
| 100 | £0.54940 | £54.94 |
| 250 | £0.51520 | £128.80 |
| 500 | £0.49460 | £247.30 |
| 1,000 | £0.48561 | £485.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.45974 | £1,149.35 |
| 5,000 | £0.44895 | £2,244.75 |
| 7,500 | £0.44355 | £3,326.62 |
| 12,500 | £0.43757 | £5,469.62 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |




