
BD91N01NUX-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD91N01NUX-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD91N01NUX-EVK-001 |
Description | EVAL BOARD FOR BD91N01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD91N01 - USB Type-C® Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | BD91N01 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.16000 | £90.16 |
| Unit Price without VAT: | £90.16000 |
|---|---|
| Unit Price with VAT: | £108.19200 |

