BD91N01NUX-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD91N01NUX-E2

DigiKey Part Number
846-BD91N01NUX-E2TR-ND - Tape & Reel (TR)
846-BD91N01NUX-E2CT-ND - Cut Tape (CT)
846-BD91N01NUX-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD91N01NUX-E2
Description
USB TYPE-C SINK PORT DETECTION A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Type C PMIC VSON010X3020
Datasheet
 Datasheet
EDA/CAD Models
BD91N01NUX-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Current - Supply
125µA
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
VSON010X3020
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,129
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.17000£1.17
10£0.86000£8.60
25£0.78080£19.52
100£0.69350£69.35
250£0.65188£162.97
500£0.62678£313.39
1,000£0.60614£606.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.57516£2,300.64
8,000£0.56365£4,509.20
12,000£0.55789£6,694.68
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400