


BD80FC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD80FC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD80FC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD80FC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80FC0JEFJ-E2 |
Description | 1A 8V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.68100 | £6.81 |
| 25 | £0.61600 | £15.40 |
| 100 | £0.54500 | £54.50 |
| 250 | £0.51116 | £127.79 |
| 500 | £0.49078 | £245.39 |
| 1,000 | £0.47399 | £473.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.45627 | £1,140.67 |
| 5,000 | £0.44560 | £2,228.00 |
| 7,500 | £0.44025 | £3,301.88 |
| 12,500 | £0.43433 | £5,429.12 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

