New Product
Converter Offline Flyback Topology 400kHz 8-HSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7J201HFN-LBTR

DigiKey Part Number
846-BD7J201HFN-LBTR-ND - Tape & Reel (TR)
846-BD7J201HFN-LBTRCT-ND - Cut Tape (CT)
846-BD7J201HFN-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7J201HFN-LBTR
Description
LOW POWER ISOLATED FLYBACK CONVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 400kHz 8-HSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
5.2 V
Voltage - Supply (Vcc/Vdd)
8V ~ 80V
Duty Cycle
50%
Frequency - Switching
400kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-PowerUDFN
Supplier Device Package
8-HSON
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.44000£3.44
10£2.61400£26.14
25£2.40720£60.18
100£2.17980£217.98
250£2.07144£517.86
500£2.00616£1,003.08
1,000£1.95239£1,952.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.88600£5,658.00
Manufacturers Standard Package
Unit Price without VAT:£3.44000
Unit Price with VAT:£4.12800