
BD79702FV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD79702FV-LBE2TR-ND - Tape & Reel (TR) 846-BD79702FV-LBE2CT-ND - Cut Tape (CT) 846-BD79702FV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD79702FV-LBE2 |
Description | D/A CONVERTERS 8BIT 4CH TYPE : T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.15000 | £11.50 |
| 25 | £1.04880 | £26.22 |
| 100 | £0.93680 | £93.68 |
| 250 | £0.88344 | £220.86 |
| 500 | £0.85128 | £425.64 |
| 1,000 | £0.82478 | £824.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.79682 | £1,992.05 |
| 5,000 | £0.77996 | £3,899.80 |
| 7,500 | £0.77153 | £5,786.48 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

