


BD78306EFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD78306EFJ-ME2TR-ND - Tape & Reel (TR) 846-BD78306EFJ-ME2CT-ND - Cut Tape (CT) 846-BD78306EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD78306EFJ-ME2 |
Description | 1.2W MONAURAL SPEAKER AMPLIFIER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.86855 | £2,171.38 |
| 5,000 | £0.85046 | £4,252.30 |
| 7,500 | £0.84141 | £6,310.57 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

