
BD7683FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD7683FJ-LBE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7683FJ-LBE2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD7683FJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 19.5 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.89277 | £2,231.92 |
| 5,000 | £0.87427 | £4,371.35 |
| 7,500 | £0.86501 | £6,487.57 |
| Unit Price without VAT: | £0.89277 |
|---|---|
| Unit Price with VAT: | £1.07132 |

