


BD71631QWZ-TR | |
|---|---|
DigiKey Part Number | 846-BD71631QWZ-TR-ND - Tape & Reel (TR) 846-BD71631QWZ-TRCT-ND - Cut Tape (CT) 846-BD71631QWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71631QWZ-TR |
Description | BD71631QWZ IS A LINEAR CHARGER F |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer UMMP10LZ1824 |
Datasheet | Datasheet |
EDA/CAD Models | BD71631QWZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.7V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | UMMP10LZ1824 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.08300 | £10.83 |
| 25 | £0.98640 | £24.66 |
| 100 | £0.88010 | £88.01 |
| 250 | £0.82944 | £207.36 |
| 500 | £0.79890 | £399.45 |
| 1,000 | £0.77377 | £773.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.74724 | £1,868.10 |
| 5,000 | £0.73125 | £3,656.25 |
| 7,500 | £0.72324 | £5,424.30 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

