


BD70HA3WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD70HA3WEFJ-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD70HA3WEFJ-E2 |
Description | IC REG LINEAR 7V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20036 | £500.90 |
| 5,000 | £0.19494 | £974.70 |
| 7,500 | £0.19222 | £1,441.65 |
| 12,500 | £0.18921 | £2,365.12 |
| 17,500 | £0.18745 | £3,280.38 |
| 25,000 | £0.18575 | £4,643.75 |
| Unit Price without VAT: | £0.20036 |
|---|---|
| Unit Price with VAT: | £0.24043 |

