Motor Driver Parallel 28-HSOP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6792FM-E2

DigiKey Part Number
BD6792FM-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6792FM-E2
Description
IC MOTOR DRIVER 18V-30V 28HSOP
Customer Reference
Detailed Description
Motor Driver Parallel 28-HSOP-M
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
18V ~ 30V
Voltage - Load
-
Operating Temperature
-25°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.