
BD64547MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD64547MUV-E2TR-ND - Tape & Reel (TR) 846-BD64547MUV-E2CT-ND - Cut Tape (CT) 846-BD64547MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD64547MUV-E2 |
Description | SYSTEM MOTOR DRIVER FOR PRINTERS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial VQFN048V7070 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | 1 | |
Applications | Printer | |
Current - Output | 2A | |
Voltage - Supply | 9V ~ 45V | |
Voltage - Load | 3.7V ~ 50V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | VQFN048V7070 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.05740 | £3,086.10 |
| 3,000 | £2.01573 | £6,047.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.77000 | £3.77 |
| 10 | £2.86700 | £28.67 |
| 25 | £2.64280 | £66.07 |
| 100 | £2.39570 | £239.57 |
| 250 | £2.28512 | £571.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £2.78400 | £27.84 |
| 25 | £2.56600 | £64.15 |
| 100 | £2.32590 | £232.59 |
| 250 | £2.21152 | £552.88 |
| 500 | £2.14256 | £1,071.28 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

