
BD5238G-TR | |
|---|---|
DigiKey Part Number | BD5238GTR-ND - Tape & Reel (TR) BD5238GCT-ND - Cut Tape (CT) BD5238GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5238G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5238G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18100 | £1.81 |
| 25 | £0.16080 | £4.02 |
| 100 | £0.13870 | £13.87 |
| 250 | £0.12812 | £32.03 |
| 500 | £0.12176 | £60.88 |
| 1,000 | £0.11652 | £116.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11004 | £330.12 |
| 6,000 | £0.10688 | £641.28 |
| 9,000 | £0.10529 | £947.61 |
| 15,000 | £0.10353 | £1,552.95 |
| 21,000 | £0.10251 | £2,152.71 |
| 30,000 | £0.10152 | £3,045.60 |
| 75,000 | £0.09939 | £7,454.25 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

