
BD5213G-2MTR | |
|---|---|
DigiKey Part Number | 846-BD5213G-2MTR-ND - Tape & Reel (TR) 846-BD5213G-2MCT-ND - Cut Tape (CT) 846-BD5213G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5213G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.20720 | £5.18 |
| 100 | £0.17950 | £17.95 |
| 250 | £0.16628 | £41.57 |
| 500 | £0.15830 | £79.15 |
| 1,000 | £0.15173 | £151.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13945 | £418.35 |
| 6,000 | £0.13560 | £813.60 |
| 9,000 | £0.13367 | £1,203.03 |
| 15,000 | £0.13153 | £1,972.95 |
| 21,000 | £0.13029 | £2,736.09 |
| 30,000 | £0.12908 | £3,872.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

