
BD49E23G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E23G-MTR-ND - Tape & Reel (TR) 846-BD49E23G-MCT-ND - Cut Tape (CT) 846-BD49E23G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E23G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.27880 | £6.97 |
| 100 | £0.24300 | £24.30 |
| 250 | £0.22592 | £56.48 |
| 500 | £0.21566 | £107.83 |
| 1,000 | £0.20721 | £207.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19676 | £590.28 |
| 6,000 | £0.19165 | £1,149.90 |
| 9,000 | £0.18909 | £1,701.81 |
| 15,000 | £0.18625 | £2,793.75 |
| 21,000 | £0.18459 | £3,876.39 |
| 30,000 | £0.18300 | £5,490.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

