
BD4927FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD4927FVE-TR-ND - Tape & Reel (TR) 846-BD4927FVE-TRCT-ND - Cut Tape (CT) 846-BD4927FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4927FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.24000 | £2.40 |
| 25 | £0.21400 | £5.35 |
| 100 | £0.18560 | £18.56 |
| 250 | £0.17204 | £43.01 |
| 500 | £0.16390 | £81.95 |
| 1,000 | £0.15717 | £157.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14886 | £446.58 |
| 6,000 | £0.14480 | £868.80 |
| 9,000 | £0.14277 | £1,284.93 |
| 15,000 | £0.14051 | £2,107.65 |
| 21,000 | £0.13919 | £2,922.99 |
| 30,000 | £0.13793 | £4,137.90 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

