
BD4741G-TR | |
|---|---|
DigiKey Part Number | 846-BD4741G-TR-ND - Tape & Reel (TR) 846-BD4741G-CT-ND - Cut Tape (CT) 846-BD4741G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4741G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD4741G-TR Models |
Category | Voltage - Threshold 4.1V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |

