Similar
Similar

BD45285G-TR | |
|---|---|
cms-digikey-product-number | BD45285GTR-ND - Tape & Reel (TR) BD45285GCT-ND - Cut Tape (CT) BD45285GDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BD45285G-TR |
cms-description | IC SUPERVISOR 1 CHANNEL 5SSOP |
cms-customer-reference | |
cms-detailed-description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
cms-eda-cad-models | BD45285G-TR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |



