
BD33IC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD33IC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD33IC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD33IC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IC0JEFJ-E2 |
Description | 1A 3.3V, FIXED OUTPUT, HIGH-ACCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.42800 | £4.28 |
| 25 | £0.38480 | £9.62 |
| 100 | £0.33740 | £33.74 |
| 250 | £0.31488 | £78.72 |
| 500 | £0.30130 | £150.65 |
| 1,000 | £0.29012 | £290.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27832 | £695.80 |
| 5,000 | £0.27120 | £1,356.00 |
| 7,500 | £0.26764 | £2,007.30 |
| 12,500 | £0.26369 | £3,296.12 |
| 17,500 | £0.26139 | £4,574.32 |
| 25,000 | £0.25917 | £6,479.25 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

