


BD33GC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD33GC0MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD33GC0MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD33GC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GC0MEFJ-LBH2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.43500 | £14.35 |
| 25 | £1.31200 | £32.80 |
| 100 | £1.17610 | £117.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.11152 | £277.88 |
| 500 | £1.07254 | £536.27 |
| 750 | £1.05304 | £789.78 |
| 1,250 | £1.03142 | £1,289.28 |
| 1,750 | £1.01879 | £1,782.88 |
| 2,500 | £1.00663 | £2,516.57 |
| 6,250 | £0.98047 | £6,127.94 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

