New at DigiKey
Converter Offline Flyback Topology 23kHz ~ 53kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD28C56LFJ-LBE2

DigiKey Part Number
846-BD28C56LFJ-LBE2TR-ND - Tape & Reel (TR)
846-BD28C56LFJ-LBE2CT-ND - Cut Tape (CT)
846-BD28C56LFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD28C56LFJ-LBE2
Description
PWM TYPES DC/DC CONVERTER IC : T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 23kHz ~ 53kHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18.8 V
Voltage - Supply (Vcc/Vdd)
6.9V ~ 28V
Duty Cycle
96%
Frequency - Switching
23kHz ~ 53kHz
Fault Protection
Current Limiting, Over Temperature
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.63100£6.31
25£0.57120£14.28
100£0.50450£50.45
250£0.47284£118.21
500£0.45376£226.88
1,000£0.43805£438.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.42145£1,053.62
5,000£0.41145£2,057.25
7,500£0.40644£3,048.30
12,500£0.40089£5,011.12
17,500£0.39765£6,958.88
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600