
BD28C56HFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD28C56HFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD28C56HFJ-LBE2CT-ND - Cut Tape (CT) 846-BD28C56HFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28C56HFJ-LBE2 |
Description | PWM TYPES DC/DC CONVERTER IC : T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 53kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18.8 V | |
Voltage - Supply (Vcc/Vdd) | 6.9V ~ 28V | |
Duty Cycle | 96% | |
Frequency - Switching | 23kHz ~ 53kHz | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.63100 | £6.31 |
| 25 | £0.57120 | £14.28 |
| 100 | £0.50450 | £50.45 |
| 250 | £0.47284 | £118.21 |
| 500 | £0.45376 | £226.88 |
| 1,000 | £0.43805 | £438.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.42145 | £1,053.62 |
| 5,000 | £0.41145 | £2,057.25 |
| 7,500 | £0.40644 | £3,048.30 |
| 12,500 | £0.40089 | £5,011.12 |
| 17,500 | £0.39765 | £6,958.88 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

