
BD28623MUV-E2 | |
|---|---|
DigiKey Part Number | BD28623MUV-E2TR-ND - Tape & Reel (TR) BD28623MUV-E2CT-ND - Cut Tape (CT) BD28623MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28623MUV-E2 |
Description | IC AMP D STEREO 17W VQFN024V4040 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN024V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD28623MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 17W x 2 @ 8Ohm | |
Voltage - Supply | 8.5V ~ 24V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | VQFN024V4040 | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.97300 | £9.73 |
| 25 | £0.88480 | £22.12 |
| 100 | £0.78820 | £78.82 |
| 250 | £0.74208 | £185.52 |
| 500 | £0.71424 | £357.12 |
| 1,000 | £0.69134 | £691.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.66716 | £1,667.90 |
| 5,000 | £0.65258 | £3,262.90 |
| 7,500 | £0.64529 | £4,839.68 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |





