
BD2206G-LBTR | |
|---|---|
DigiKey Part Number | BD2206G-LBTRTR-ND - Tape & Reel (TR) BD2206G-LBTRCT-ND - Cut Tape (CT) BD2206G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2206G-LBTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2206G-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.67800 | £6.78 |
| 25 | £0.61320 | £15.33 |
| 100 | £0.54260 | £54.26 |
| 250 | £0.50892 | £127.23 |
| 500 | £0.48858 | £244.29 |
| 1,000 | £0.47187 | £471.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.45123 | £1,353.69 |
| 6,000 | £0.44112 | £2,646.72 |
| 9,000 | £0.43606 | £3,924.54 |
| 15,000 | £0.43046 | £6,456.90 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |









