


BD15IA5JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD15IA5JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD15IA5JEFJ-E2CT-ND - Cut Tape (CT) 846-BD15IA5JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15IA5JEFJ-E2 |
Description | IC REG LIN 1.5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30400 | £3.04 |
| 25 | £0.27160 | £6.79 |
| 100 | £0.23680 | £23.68 |
| 250 | £0.22012 | £55.03 |
| 500 | £0.21006 | £105.03 |
| 1,000 | £0.20179 | £201.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.19305 | £482.62 |
| 5,000 | £0.18779 | £938.95 |
| 7,500 | £0.18515 | £1,388.62 |
| 12,500 | £0.18223 | £2,277.88 |
| 17,500 | £0.18053 | £3,159.28 |
| 25,000 | £0.17888 | £4,472.00 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

