Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA83474YFV-CE2

DigiKey Part Number
846-BA83474YFV-CE2TR-ND - Tape & Reel (TR)
846-BA83474YFV-CE2CT-ND - Cut Tape (CT)
846-BA83474YFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA83474YFV-CE2
Description
EMARMOUR, AUTOMOTIVE EXCELLENT E
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
8.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
8.6mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.51000£1.51
10£1.11400£11.14
25£1.01560£25.39
100£0.90680£90.68
250£0.85480£213.70
500£0.82350£411.75
1,000£0.79772£797.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.77051£1,926.28
5,000£0.75412£3,770.60
7,500£0.74591£5,594.32
Manufacturers Standard Package
Unit Price without VAT:£1.51000
Unit Price with VAT:£1.81200