
BA7607F-E2 | |
|---|---|
DigiKey Part Number | BA7607F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA7607F-E2 |
Description | IC VIDEO SIGNAL SWITCHERS 16SOP |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |

