
BA682A | |
|---|---|
DigiKey Part Number | BA682A-ND |
Manufacturer | |
Manufacturer Product Number | BA682A |
Description | IC DRVR DOT/BAR DISPLAY 18DIP |
Customer Reference | |
Detailed Description | LED Driver 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | Dot/Bar Display | |
Interface | - | |
Digits or Characters | 12 Point | |
Current - Supply | 5 mA | |
Voltage - Supply | 10V ~ 14V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |

