
X9317WV8 | |
|---|---|
DigiKey Part Number | 2156-X9317WV8-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X9317WV8 |
Description | IC DIG POT 10K 8-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-TSSOP |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Xicor-Division of Intersil | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Bulk | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-TSSOP |
Configuration Potentiometer | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
| Bulk: | 469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | £4.51265 | £221.12 |
| Unit Price without VAT: | £4.51265 |
|---|---|
| Unit Price with VAT: | £5.41518 |

