
X4005S8Z | |
|---|---|
DigiKey Part Number | 2156-X4005S8Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | X4005S8Z |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 2138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | £2.31103 | £224.17 |
| Unit Price without VAT: | £2.31103 |
|---|---|
| Unit Price with VAT: | £2.77324 |

