
V661DA40 | |
|---|---|
DigiKey Part Number | 2156-V661DA40-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | V661DA40 |
Description | VARSTR 1.05KV 40KA ENCASED DISC |
Customer Reference | |
Detailed Description | 1.05 kV 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 660 V | |
Maximum DC Volts | 850 V | |
Varistor Voltage (Min) | 945 V | |
Varistor Voltage (Typ) | 1.05 kV | |
Varistor Voltage (Max) | 1.155 kV | |
Current - Surge | 40 kA | |
Energy | 900J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | £32.50429 | £227.53 |
| Unit Price without VAT: | £32.50429 |
|---|---|
| Unit Price with VAT: | £39.00515 |

