
V62/04603-03XA | |
|---|---|
DigiKey Part Number | 2156-V62/04603-03XA-ND |
Manufacturer | |
Manufacturer Product Number | V62/04603-03XA |
Description | SM320C6713B-EP ENHANCED PRODUCT |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | V62/04603-03XA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Floating Point | |
Interface | DMA, Host Interface, I2C, McASP, McBSP | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 264kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -55°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £67.08000 | £201.24 |
| Unit Price without VAT: | £67.08000 |
|---|---|
| Unit Price with VAT: | £80.49600 |

