
UPA2352T1P-E4-A | |
|---|---|
DigiKey Part Number | 2156-UPA2352T1P-E4-A-ND |
Manufacturer | |
Manufacturer Product Number | UPA2352T1P-E4-A |
Description | MOSFET 2N-CH 24V 4A LGA |
Customer Reference | |
Detailed Description | Mosfet Array 24V 4A (Ta) 750mW (Ta) Surface Mount 4-EFLIP-LGA (1.4x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 330pF @ 10V | |
Power - Max | 750mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | 4-EFLIP-LGA (1.4x1.4) | |
Base Product Number |
| Bulk: | 315000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | £0.50858 | £225.30 |
| Unit Price without VAT: | £0.50858 |
|---|---|
| Unit Price with VAT: | £0.61030 |

