
TSC2102BIDAR | |
|---|---|
DigiKey Part Number | 2156-TSC2102BIDAR-ND |
Manufacturer | |
Manufacturer Product Number | TSC2102BIDAR |
Description | TOUCH SCREEN CONTROL |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | £4.30788 | £224.01 |
| Unit Price without VAT: | £4.30788 |
|---|---|
| Unit Price with VAT: | £5.16946 |

