TLV2422AQD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,094
Unit Price: £1.36000
Datasheet

Similar


STMicroelectronics
In Stock: 6,392
Unit Price: £1.99000
Datasheet

Similar


STMicroelectronics
In Stock: 850
Unit Price: £2.02000
Datasheet

Similar


STMicroelectronics
In Stock: 1,860
Unit Price: £0.92000
Datasheet

Similar


STMicroelectronics
In Stock: 3,628
Unit Price: £2.09000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2422AQD

DigiKey Part Number
TLV2422AQD-ND
Manufacturer
Manufacturer Product Number
TLV2422AQD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2422AQD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.02V/µs
Gain Bandwidth Product
5.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,950 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,950In Stock
Ships from Rochester Electronics, LLC