
SP317LN1-L/TR | |
|---|---|
DigiKey Part Number | 2156-SP317LN1-L/TR-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP317LN1-L/TR |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 70dB ~ 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Bulk: | 94000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,030 | £0.07479 | £226.61 |
| Unit Price without VAT: | £0.07479 |
|---|---|
| Unit Price with VAT: | £0.08975 |

